Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBW57-PS-5A-5X

DigiKey Part Number
2298-CBW57-PS-5A-5X-ND
Manufacturer
Manufacturer Product Number
CBW57-PS-5A-5X
Description
CIR BRKR THRM 5A 250VAC 32VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CBW57-PS-5A-5X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cURus, IP 40, SAE J1171, UL 1077, UL 1500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate €60.84 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.