4 A 58 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANR58-UL-4A

DigiKey Part Number
2298-ANR58-UL-4A-ND
Manufacturer
Manufacturer Product Number
ANR58-UL-4A
Description
FUSE AUTO 4A 250VAC 58VDC
Customer Reference
Detailed Description
4 A 58 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
ANR58-UL-4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
36.8
Approval Agency
cURus, UL 248
Operating Temperature
-40°C ~ 125°C
Color
Pink
Size / Dimension
0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm)
DC Cold Resistance
0.022 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate €60.09 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.