NSIC2020JB - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NSIC2020JB - 1 Non-Isolated Output LED Driver Evaluation Board
UIC1WGEVB
UIC1WGEVB

UIC1WGEVB

DigiKey Part Number
UIC1WGEVB-ND
Manufacturer
Manufacturer Product Number
UIC1WGEVB
Description
EVAL BOARD FOR NSIC2020JB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
NSIC2020JB - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
-
Outputs and Type
1 Non-Isolated Output
Voltage - Output
48V
Features
-
Voltage - Input
80 ~ 280 VAC
Contents
Board(s)
Utilized IC / Part
NSIC2020JB
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€60.16000€60.16
Manufacturers Standard Package
Unit Price without VAT:€60.16000
Unit Price with VAT:€75.50080