
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 4.3V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |

