
BSC152N15LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC152N15LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC152N15LS5ATMA1CT-ND - Cut Tape (CT) 448-BSC152N15LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC152N15LS5ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 8.9A (Ta), 55A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15.2mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.98000 | €1.98 |
| 10 | €1.27200 | €12.72 |
| 100 | €0.86590 | €86.59 |
| 500 | €0.69220 | €346.10 |
| 1 000 | €0.67262 | €672.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.54953 | €2,747.65 |
| Unit Price without VAT: | €1.98000 |
|---|---|
| Unit Price with VAT: | €2.48490 |










