SS9018GBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 553
Unit Price: €0.20000
Datasheet

Similar


Infineon Technologies
In Stock: 13 855
Unit Price: €0.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 173
Unit Price: €7.38000
Datasheet
RF Transistor NPN 15V 50mA 1.1GHz 400mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS9018GBU

DigiKey Part Number
SS9018GBU-ND
Manufacturer
Manufacturer Product Number
SS9018GBU
Description
RF TRANS NPN 15V 1.1GHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 15V 50mA 1.1GHz 400mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
SS9018GBU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
1.1GHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
400mW
DC Current Gain (hFE) (Min) @ Ic, Vce
72 @ 1mA, 5V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes