Image for SPSPRDR1-8JP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPSPRDR1-8JP

DigiKey Part Number
SPSPRDR1-8JP-ND
Manufacturer
Manufacturer Product Number
SPSPRDR1-8JP
Description
SPS UHF READER HUB JAPAN
Customer Reference
Detailed Description
RFID Reader Module 865MHz ~ 868MHz, 902MHz ~ 928MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Type
Read Only
Frequency
865MHz ~ 868MHz, 902MHz ~ 928MHz
Interface
-
Standards
ISO 18000-6
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 5 View Now

Other Suppliers on DigiKey

5In Stock
Ships from Flip Electronics