SMF15CT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6 130
Unit Price: €0.24000
Datasheet
29V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
SOT-363

SMF15CT1

DigiKey Part Number
SMF15CT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF15CT1
Description
TVS DIODE 15VWM 29VC SC88
Customer Reference
Detailed Description
29V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SMF15CT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
17V
Voltage - Clamping (Max) @ Ipp
29V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
33pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes