Diode Array 1 Pair Common Cathode 40 V 25A Through Hole TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT250-04L

DigiKey Part Number
2156-SBT250-04L-ON-ND
Manufacturer
Manufacturer Product Number
SBT250-04L
Description
DIODE ARRAY SCHOT 40V 25A TO-3PB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 25A Through Hole TO-3P-3, SC-65-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
25A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
104€2.47856€257.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.47856
Unit Price with VAT:€3.11059