
S1JHE | |
|---|---|
DigiKey Part Number | S1JHETR-ND - Tape & Reel (TR) S1JHECT-ND - Cut Tape (CT) S1JHEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JHE |
Description | DIODE STANDARD 600V 1A SOD323HE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 782 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.21600 | €2.16 |
| 100 | €0.17160 | €17.16 |
| 500 | €0.12886 | €64.43 |
| 1 000 | €0.11506 | €115.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07884 | €236.52 |
| 6 000 | €0.07549 | €452.94 |
| 9 000 | €0.07480 | €673.20 |
| 15 000 | €0.07353 | €1,102.95 |
| 21 000 | €0.07331 | €1,539.51 |
| 30 000 | €0.07220 | €2,166.00 |
| 75 000 | €0.06734 | €5,050.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |





