Similar

KB01KW01-12-FF | |
|---|---|
DigiKey Part Number | KB01KW01-12-FF-ND |
Manufacturer | |
Manufacturer Product Number | KB01KW01-12-FF |
Description | INCAN PNL IND GREEN DIF 11.60MM |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Green Diffused 12V 60mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Incandescent | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 12V | |
Current | 60mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.48" (12.19mm) | |
Lens Size | 11.60mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |


