
PRISM1M-ARX383CSSM130110-GEVB | |
---|---|
DigiKey Part Number | 5556-PRISM1M-ARX383CSSM130110-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | PRISM1M-ARX383CSSM130110-GEVB |
Description | ARX383 IMAGE SENSOR PRISM MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARX383CS - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ARX383CS | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €261.82000 | €261.82 |
Unit Price without VAT: | €261.82000 |
---|---|
Unit Price with VAT: | €328.58410 |