
P3PS550AHG-08-CR | |
|---|---|
DigiKey Part Number | P3PS550AHG-08-CR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3PS550AHG-08-CR |
Description | IC CLK GEN EMI MODULATOR 8-WDFN |
Customer Reference | |
Detailed Description | IC 36MHz 1 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | P3PS550AHG-08-CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 36MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |

