N-Channel 60 V 7A (Ta), 27A (Tc) 2.5W (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFWS020N06CTAG

DigiKey Part Number
488-NVTFWS020N06CTAGTR-ND - Tape & Reel (TR)
488-NVTFWS020N06CTAGCT-ND - Cut Tape (CT)
488-NVTFWS020N06CTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFWS020N06CTAG
Description
MOSFET N-CH 60V 7A/27A 8WDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 7A (Ta), 27A (Tc) 2.5W (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
20.3mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
355 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.76000€1.76
10€1.12500€11.25
100€0.75830€75.83
500€0.60102€300.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.49038€735.57
3 000€0.45448€1,363.44
Manufacturers Standard Package
Unit Price without VAT:€1.76000
Unit Price with VAT:€2.20880