
NVMFS5C420NLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C420NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C420NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS5C420NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C420NLWFT1G |
Description | POWER MOSFET, SINGLE, N-CHANNEL, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 45A (Ta), 277A (Tc) 3.8W (Ta), 146W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7020 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 146W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.85000 | €3.85 |
| 10 | €2.54000 | €25.40 |
| 100 | €1.79810 | €179.81 |
| 500 | €1.65906 | €829.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.35545 | €2,033.17 |
| Unit Price without VAT: | €3.85000 |
|---|---|
| Unit Price with VAT: | €4.83175 |

