
NVD5C486NT4G | |
|---|---|
DigiKey Part Number | 488-NVD5C486NT4GTR-ND - Tape & Reel (TR) 488-NVD5C486NT4GCT-ND - Cut Tape (CT) 488-NVD5C486NT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C486NT4G |
Description | MOSFET N-CH 40V 9.2A/23A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 9.2A (Ta), 23A (Tc) 2.9W (Ta), 18.3W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 18.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.28700 | €12.87 |
| 100 | €0.87330 | €87.33 |
| 500 | €0.69628 | €348.14 |
| 1 000 | €0.63935 | €639.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.53996 | €1,349.90 |
| 5 000 | €0.50969 | €2,548.45 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.52255 |

