
NV25010DTHFT3G | |
|---|---|
DigiKey Part Number | 488-NV25010DTHFT3GTR-ND - Tape & Reel (TR) 488-NV25010DTHFT3GCT-ND - Cut Tape (CT) 488-NV25010DTHFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25010DTHFT3G |
Description | IC EEPROM 1KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 40 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.44800 | €4.48 |
| 25 | €0.43640 | €10.91 |
| 50 | €0.42760 | €21.38 |
| 100 | €0.41830 | €41.83 |
| 250 | €0.40608 | €101.52 |
| 500 | €0.39678 | €198.39 |
| 1 000 | €0.38746 | €387.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.29819 | €894.57 |
| 6 000 | €0.29084 | €1,745.04 |
| 9 000 | €0.28657 | €2,579.13 |
| 15 000 | €0.28125 | €4,218.75 |
| 21 000 | €0.27778 | €5,833.38 |
| 30 000 | €0.27413 | €8,223.90 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |

