
NUF2450MUT2G | |
---|---|
DigiKey Part Number | NUF2450MUT2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUF2450MUT2G |
Description | FILTR LC(PI) 2.3NH 20MHZ ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 2.3nH, C = 240pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 20MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 1.3 | |
Values | L = 2.3nH, C = 240pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.071" L x 0.047" W (1.80mm x 1.20mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |