


NUF2441FCT1G | |
|---|---|
DigiKey Part Number | NUF2441FCT1GOSTR-ND - Tape & Reel (TR) NUF2441FCT1GOSCT-ND - Cut Tape (CT) NUF2441FCT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF2441FCT1G |
Description | FILTR LC(PI) 2.9NH/250PF ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 2.9nH, C = 250pF 6-WFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.28 | |
Values | L = 2.9nH, C = 250pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, FCBGA | |
Size / Dimension | 0.067" L x 0.048" W (1.72mm x 1.22mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.54700 | €5.47 |
| 25 | €0.50480 | €12.62 |
| 50 | €0.47460 | €23.73 |
| 100 | €0.44620 | €44.62 |
| 250 | €0.41152 | €102.88 |
| 500 | €0.38710 | €193.55 |
| 1 000 | €0.36412 | €364.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.31475 | €944.25 |
| 6 000 | €0.29607 | €1,776.42 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |











