
NUF2220XV6T1 | |
|---|---|
DigiKey Part Number | NUF2220XV6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUF2220XV6T1 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 7pF SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | NUF2220XV6T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 275MHz (Cutoff) | |
Attenuation Value | -20dB @ 800MHz ~ 2.4GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 7pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |

