
832HDA-40L | |
|---|---|
DigiKey Part Number | 473-832HDA-40L-ND |
Manufacturer | |
Manufacturer Product Number | 832HDA-40L |
Description | BLACK 1:1 EPOXY (MTO) |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Conductive Pail, 40L Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Color | Black | |
Form | Pail, 40L | |
Features | Conductive | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) |

