NTMS4816NR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12 440
Unit Price: €1.12000
Datasheet

Similar


onsemi
In Stock: 19 825
Unit Price: €1.25000
Datasheet

Similar


onsemi
In Stock: 962
Unit Price: €1.02000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 29 439
Unit Price: €1.14000
Datasheet

Similar


Infineon Technologies
In Stock: 33 923
Unit Price: €0.77000
Datasheet

Similar


Vishay Siliconix
In Stock: 829
Unit Price: €1.23000
Datasheet

Similar


Vishay Siliconix
In Stock: 10 462
Unit Price: €1.11000
Datasheet
N-Channel 30 V 6.8A (Ta) 780mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMS4816NR2G

DigiKey Part Number
NTMS4816NR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMS4816NR2G
Description
MOSFET N-CH 30V 6.8A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 6.8A (Ta) 780mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMS4816NR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
780mW (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes