NTMS4705NR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6 399
Unit Price: €0.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 500
Unit Price: €0.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.00000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMS4705NR2G

DigiKey Part Number
NTMS4705NR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMS4705NR2G
Description
MOSFET N-CH 30V 7.4A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 7.4A (Ta) 850mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMS4705NR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1078 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
850mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 323 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5 323In Stock
Ships from Rochester Electronics, LLC