
NTMFS5H425NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS5H425NLT1GTR-ND - Tape & Reel (TR) 488-NTMFS5H425NLT1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMFS5H425NLT1G |
Description | MOSFET N-CH 40V 25A/118A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 25A (Ta), 118A (Tc) 3W (Ta), 69W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS5H425NLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €0.99000 | €9.90 |
| 100 | €0.66580 | €66.58 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |

