
NTMFD0D9N02P1E | |
|---|---|
DigiKey Part Number | 488-NTMFD0D9N02P1ETR-ND - Tape & Reel (TR) 488-NTMFD0D9N02P1ECT-ND - Cut Tape (CT) 488-NTMFD0D9N02P1EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD0D9N02P1E |
Description | MOSFET 2N-CH 30V/25V 14A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 25V 14A (Ta), 30A (Ta) 960mW (Ta), 1.04W (Ta) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V, 25V | |
Current - Continuous Drain (Id) @ 25°C | 14A (Ta), 30A (Ta) | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V, 0.72mOhm @ 41A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 340µA, 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC, 30nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400pF @ 15V, 5050pF @ 13V | |
Power - Max | 960mW (Ta), 1.04W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.37000 | €3.37 |
| 10 | €2.21900 | €22.19 |
| 100 | €1.56050 | €156.05 |
| 500 | €1.27962 | €639.81 |
| 1 000 | €1.18941 | €1,189.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.18333 | €3,549.99 |
| Unit Price without VAT: | €3.37000 |
|---|---|
| Unit Price with VAT: | €4.22935 |

