
NTLJD3119CTBG | |
|---|---|
DigiKey Part Number | NTLJD3119CTBGOSTR-ND - Tape & Reel (TR) NTLJD3119CTBGOSCT-ND - Cut Tape (CT) NTLJD3119CTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJD3119CTBG |
Description | MOSFET N/P-CH 20V 2.6A 6WDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.6A, 2.3A 710mW Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NTLJD3119CTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.6A, 2.3A | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 271pF @ 10V | |
Power - Max | 710mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.71900 | €7.19 |
| 100 | €0.47360 | €47.36 |
| 500 | €0.36836 | €184.18 |
| 1 000 | €0.33446 | €334.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.27235 | €817.05 |
| 6 000 | €0.25209 | €1,512.54 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.43070 |






