NTLJD2105LTBG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 88 066
Unit Price: €0.36000
Datasheet
Mosfet Array 8V 2.5A 520mW Surface Mount 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLJD2105LTBG

DigiKey Part Number
NTLJD2105LTBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLJD2105LTBG
Description
MOSFET N/P-CH 8V 2.5A 6WDFN
Customer Reference
Detailed Description
Mosfet Array 8V 2.5A 520mW Surface Mount 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
8V
Current - Continuous Drain (Id) @ 25°C
2.5A
Rds On (Max) @ Id, Vgs
50mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
520mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44 912 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

44 912In Stock
Ships from Rochester Electronics, LLC