
NSD914F3T5G | |
|---|---|
DigiKey Part Number | NSD914F3T5GOSTR-ND - Tape & Reel (TR) NSD914F3T5GOSCT-ND - Cut Tape (CT) NSD914F3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSD914F3T5G |
Description | DIODE STD 100V 200MA SOT1123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NSD914F3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-1123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15000 | €1.50 |
| 100 | €0.12010 | €12.01 |
| 500 | €0.08912 | €44.56 |
| 1 000 | €0.06076 | €60.76 |
| 2 000 | €0.05644 | €112.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.04868 | €389.44 |
| 16 000 | €0.04819 | €771.04 |
| 24 000 | €0.04705 | €1,129.20 |
| 40 000 | €0.04642 | €1,856.80 |
| 56 000 | €0.04368 | €2,446.08 |
| 200 000 | €0.04163 | €8,326.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

