
NRVS2J | |
|---|---|
DigiKey Part Number | 488-NRVS2JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRVS2J |
Description | DIODE STANDARD 600V 2A SMB |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | NRVS2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09080 | €272.40 |
| 6 000 | €0.08245 | €494.70 |
| 9 000 | €0.07819 | €703.71 |
| 15 000 | €0.07340 | €1,101.00 |
| 21 000 | €0.07057 | €1,481.97 |
| 30 000 | €0.06781 | €2,034.30 |
| 75 000 | €0.06177 | €4,632.75 |
| Unit Price without VAT: | €0.09080 |
|---|---|
| Unit Price with VAT: | €0.11395 |




