
NRVS2D | |
|---|---|
DigiKey Part Number | 488-NRVS2DTR-ND - Tape & Reel (TR) 488-NRVS2DCT-ND - Cut Tape (CT) 488-NRVS2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS2D |
Description | DIODE STANDARD 200V 2A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | NRVS2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.20200 | €2.02 |
| 100 | €0.15400 | €15.40 |
| 500 | €0.12038 | €60.19 |
| 1 000 | €0.10736 | €107.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06165 | €184.95 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

