
| NRVS1JHE | |
|---|---|
| DigiKey Part Number | 488-NRVS1JHETR-ND - Tape & Reel (TR) 488-NRVS1JHECT-ND - Cut Tape (CT) 488-NRVS1JHEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NRVS1JHE | 
| Description | DIODE STANDARD 600V 1A SOD323HE | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 600 V 1A Surface Mount SOD-323HE | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 782 ns | |
| Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
| Capacitance @ Vr, F | 3pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOD-323HE | |
| Operating Temperature - Junction | -55°C ~ 175°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.51000 | €0.51 | 
| 10 | €0.32000 | €3.20 | 
| 100 | €0.20420 | €20.42 | 
| 500 | €0.15430 | €77.15 | 
| 1 000 | €0.13818 | €138.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.11768 | €353.04 | 
| 6 000 | €0.10735 | €644.10 | 
| 9 000 | €0.10208 | €918.72 | 
| 15 000 | €0.09616 | €1,442.40 | 
| 21 000 | €0.09266 | €1,945.86 | 
| 30 000 | €0.08925 | €2,677.50 | 
| 75 000 | €0.08492 | €6,369.00 | 
| Unit Price without VAT: | €0.51000 | 
|---|---|
| Unit Price with VAT: | €0.64005 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland