NRVBSS24T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6 596
Unit Price: €0.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 20 370
Unit Price: €0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 134 129
Unit Price: €0.15000
Datasheet

Similar


Comchip Technology
In Stock: 6 287
Unit Price: €0.49000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 35 893
Unit Price: €0.43000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.38929
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7 146
Unit Price: €0.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27 546
Unit Price: €0.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 200
Unit Price: €0.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 000
Unit Price: €0.53000
Datasheet
Diode 40 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBSS24T3G

DigiKey Part Number
NRVBSS24T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVBSS24T3G
Description
DIODE SCHOTTKY 40V 2A SMB
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes