
NRVBS130NT3G | |
|---|---|
DigiKey Part Number | 488-NRVBS130NT3GTR-ND - Tape & Reel (TR) 488-NRVBS130NT3GCT-ND - Cut Tape (CT) 488-NRVBS130NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS130NT3G |
Description | DIODE SCHOTTKY 30V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.28500 | €2.85 |
| 100 | €0.16390 | €16.39 |
| 500 | €0.11868 | €59.34 |
| 1 000 | €0.10583 | €105.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.09336 | €233.40 |
| 5 000 | €0.08230 | €411.50 |
| 7 500 | €0.07624 | €571.80 |
| 12 500 | €0.06517 | €814.63 |
| 17 500 | €0.06495 | €1,136.62 |
| 25 000 | €0.06430 | €1,607.50 |
| 62 500 | €0.06188 | €3,867.50 |
| 125 000 | €0.06055 | €7,568.75 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

