NOII4SM1300A-QDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOII4SM1300A-QDC

DigiKey Part Number
NOII4SM1300A-QDC-ND
Manufacturer
Manufacturer Product Number
NOII4SM1300A-QDC
Description
SENSOR IMAGE MONO CMOS 84-LCC
Customer Reference
Detailed Description
CMOS Image Sensor 1286H x 1030V 7µm x 7µm 84-LCC (18x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
7µm x 7µm
Active Pixel Array
1286H x 1030V
Frames per Second
7.0
Voltage - Supply
5V
Package / Case
84-LCC
Supplier Device Package
84-LCC (18x18)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.