
NLX2G32BMX1TCG | |
|---|---|
DigiKey Part Number | 2156-NLX2G32BMX1TCG-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NLX2G32BMX1TCG |
Description | IC GATE OR 2CH 2-INP 8ULLGA |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-ULLGA (1.6x1) |
EDA/CAD Models | NLX2G32BMX1TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-ULLGA (1.6x1) | |
Package / Case | 8-XFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 019 | €0.12909 | €260.63 |
| Unit Price without VAT: | €0.12909 |
|---|---|
| Unit Price with VAT: | €0.16201 |

