Data Selector/Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC151ADTR2G

DigiKey Part Number
488-NLV74HC151ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HC151ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HC151ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC151ADTR2G
Description
IC DATA SELECT/MUX 1X8:1 16TSSOP
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC151ADTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC151ADTGonsemi79MC74HC151ADTGOS-ND€0.19479Similar
In-Stock: 2 340
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.16615€415.38
5 000€0.15145€757.25
7 500€0.14399€1,079.92
12 500€0.13562€1,695.25
17 500€0.13068€2,286.90
25 000€0.12588€3,147.00
62 500€0.12454€7,783.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.23600€2.36
25€0.20920€5.23
100€0.18120€18.12
250€0.16764€41.91
500€0.15950€79.75
1 000€0.15278€152.78
Digi-Reel®
QuantityUnit PriceExt Price
1€0.75000€0.75
10€0.44600€4.46
25€0.36920€9.23
100€0.28170€28.17
250€0.23868€59.67
500€0.21222€106.11
1 000€0.19004€190.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.41415