MC74HC14AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7 906
Unit Price: €0.32000
Datasheet

Similar


onsemi
In Stock: 10 699
Unit Price: €0.48000
Datasheet

Similar


onsemi
In Stock: 23 587
Unit Price: €0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.22000
Datasheet

Similar


Texas Instruments
In Stock: 952
Unit Price: €0.83000
Datasheet

Similar


Texas Instruments
In Stock: 27 672
Unit Price: €0.30000
Datasheet

Similar


Texas Instruments
In Stock: 174
Unit Price: €1.03000
Datasheet

Similar


Texas Instruments
In Stock: 2 153
Unit Price: €3.20000
Datasheet

Similar


Texas Instruments
In Stock: 382
Unit Price: €0.85000
Datasheet

Similar


Texas Instruments
In Stock: 145 276
Unit Price: €0.24000
Datasheet

Similar


Texas Instruments
In Stock: 32 840
Unit Price: €0.85000
Datasheet

Similar


Texas Instruments
In Stock: 133
Unit Price: €0.87000
Datasheet

Similar


Texas Instruments
In Stock: 2 807
Unit Price: €0.67000
Datasheet

Similar


Texas Instruments
In Stock: 2 002
Unit Price: €0.63000
Datasheet

Similar


Texas Instruments
In Stock: 25 243
Unit Price: €0.75000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC14AFG

DigiKey Part Number
MC74HC14AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC14AFG
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types