
NSVBCP53MTWG | |
---|---|
DigiKey Part Number | 488-NSVBCP53MTWGTR-ND - Tape & Reel (TR) 488-NSVBCP53MTWGCT-ND - Cut Tape (CT) 488-NSVBCP53MTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCP53MTWG |
Description | TRANS PNP 80V 1A 3WDFNW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 130MHz 875 mW Surface Mount, Wettable Flank 3-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 875 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFNW (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.68000 | €0.68 |
10 | €0.41900 | €4.19 |
100 | €0.27080 | €27.08 |
500 | €0.20672 | €103.36 |
1 000 | €0.18604 | €186.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.15976 | €479.28 |
6 000 | €0.14652 | €879.12 |
9 000 | €0.13977 | €1,257.93 |
15 000 | €0.13219 | €1,982.85 |
21 000 | €0.12770 | €2,681.70 |
30 000 | €0.12334 | €3,700.20 |
Unit Price without VAT: | €0.68000 |
---|---|
Unit Price with VAT: | €0.85340 |