

OOEWDLHAYF-156.250000MHZ | |
|---|---|
DigiKey Part Number | 1664-OOEWDLHAYF-156.250000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | OOEWDLHAYF-156.250000MHZ |
Description | XTAL OSC XO 156.25MHZ 3.3V HCSL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 38mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.085" L x 0.069" W (2.15mm x 1.75mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.82000 | €6.82 |
| 10 | €5.92800 | €59.28 |
| 25 | €5.60640 | €140.16 |
| 50 | €5.37460 | €268.73 |
| 100 | €5.15280 | €515.28 |
| 300 | €4.82020 | €1,446.06 |
| 500 | €4.67316 | €2,336.58 |
| 1 000 | €4.48093 | €4,480.93 |
| Unit Price without VAT: | €6.82000 |
|---|---|
| Unit Price with VAT: | €8.55910 |

