
NL17SZ05P5T5G | |
|---|---|
DigiKey Part Number | NL17SZ05P5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SZ05P5T5G |
Description | IC INVERTER 1CH 1-INP SOT953 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-953 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ05P5T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |

