NGTB15N120IHLWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 330
Unit Price: €6.06000
Datasheet

Similar


IXYS
In Stock: 146
Unit Price: €8.81000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €5.64000
Datasheet
IGBT 1200 V 30 A 156 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB15N120IHLWG

DigiKey Part Number
NGTB15N120IHLWGOS-ND
Manufacturer
Manufacturer Product Number
NGTB15N120IHLWG
Description
IGBT 1200V 30A TO-247-3
Customer Reference
Detailed Description
IGBT 1200 V 30 A 156 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 15A
Power - Max
156 W
Switching Energy
560µJ (off)
Input Type
Standard
Gate Charge
160 nC
Td (on/off) @ 25°C
-/165ns
Test Condition
600V, 15A, 15Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable