


NCV8164ASN150T1G | |
|---|---|
DigiKey Part Number | 488-NCV8164ASN150T1GTR-ND - Tape & Reel (TR) 488-NCV8164ASN150T1GCT-ND - Cut Tape (CT) 488-NCV8164ASN150T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164ASN150T1G |
Description | IC REG LINEAR 1.5V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.295V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.32100 | €3.21 |
| 25 | €0.28720 | €7.18 |
| 100 | €0.24980 | €24.98 |
| 250 | €0.23192 | €57.98 |
| 500 | €0.22116 | €110.58 |
| 1 000 | €0.21230 | €212.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.19524 | €585.72 |
| 6 000 | €0.19005 | €1,140.30 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

