Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8135BMT040TBG

DigiKey Part Number
NCV8135BMT040TBGOSTR-ND - Tape & Reel (TR)
NCV8135BMT040TBGOSCT-ND - Cut Tape (CT)
NCV8135BMT040TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8135BMT040TBG
Description
IC REG LINEAR 0.4V 500MA 6-WDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8135BMT040TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
73dB ~ 90dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.46000€4.60
25€0.41320€10.33
100€0.36170€36.17
250€0.33720€84.30
500€0.32246€161.23
1 000€0.31032€310.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.28671€860.13
6 000€0.27959€1,677.54
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.81575