NCV7705DQAR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1 500
Unit Price: €4.90000
Datasheet
NCV70627DQ002AR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7705DQAR2G

DigiKey Part Number
NCV7705DQAR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV7705DQAR2G
Description
IC MOTOR DRIVER 5.5V 36SSOP
Customer Reference
Detailed Description
Motor Driver NMOS SPI 36-SSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4), High Side (5)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
5A
Voltage - Supply
5.5V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
36-BFSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
36-SSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes