NCV7518MWATXG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7518MWATXG

DigiKey Part Number
NCV7518MWATXGTR-ND - Tape & Reel (TR)
NCV7518MWATXGCT-ND - Cut Tape (CT)
NCV7518MWATXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7518MWATXG
Description
IC MOTOR DRIVER 3V-5.25V 32QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS SPI, Parallel 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
NCV7518MWATXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Low Side (6)
Interface
SPI, Parallel
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
3V ~ 5.25V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.47000€4.47
10€2.92000€29.20
25€2.51520€62.88
100€2.05730€205.73
250€1.83256€458.14
500€1.69434€847.17
1 000€1.61577€1,615.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€1.73062€8,653.10
Manufacturers Standard Package
Unit Price without VAT:€4.47000
Unit Price with VAT:€5.60985