NCV70514MW003R2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 329
Unit Price: €2.91000
Datasheet
Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFNW (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV70514MW003R2G

DigiKey Part Number
488-NCV70514MW003R2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV70514MW003R2G
Description
IC STEPPER MOTOR DRIVER 32QFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFNW (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/32
Applications
General Purpose
Current - Output
-
Voltage - Supply
6V ~ 29V
Voltage - Load
0V ~ 5.5V
Operating Temperature
-45°C ~ 145°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFNW (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes