


NCV500SN33T1G | |
---|---|
DigiKey Part Number | 488-NCV500SN33T1GTR-ND - Tape & Reel (TR) 488-NCV500SN33T1GCT-ND - Cut Tape (CT) 488-NCV500SN33T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV500SN33T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV500SN33T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 62dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.42000 | €0.42 |
10 | €0.29800 | €2.98 |
25 | €0.26600 | €6.65 |
100 | €0.23120 | €23.12 |
250 | €0.21448 | €53.62 |
500 | €0.20444 | €102.22 |
1 000 | €0.19616 | €196.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.18595 | €557.85 |
6 000 | €0.18095 | €1,085.70 |
9 000 | €0.17844 | €1,605.96 |
15 000 | €0.17567 | €2,635.05 |
21 000 | €0.17405 | €3,655.05 |
30 000 | €0.17249 | €5,174.70 |
Unit Price without VAT: | €0.42000 |
---|---|
Unit Price with VAT: | €0.52710 |