Similar
Similar
Similar
Similar



NCV4274DT33RKG | |
|---|---|
DigiKey Part Number | NCV4274DT33RKGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV4274DT33RKG |
Description | IC REG LINEAR 3.3V 400MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV4274DT33RKG Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 45 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 1.33V @ 250mA | Supplier Device Package DPAK |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD3570FP-E2 | Rohm Semiconductor | 338 | BD3570FP-E2CT-ND | €2.80000 | Similar |
| BD3570YFP-ME2 | Rohm Semiconductor | 11 939 | BD3570YFP-ME2CT-ND | €2.36000 | Similar |
| LM2936QDT-3.3/NOPB | Texas Instruments | 0 | 296-39754-5-ND | €1.35413 | Similar |
| LM2936QDTX-3.3/NOPB | Texas Instruments | 0 | 296-51260-1-ND | €1.76000 | Similar |




