
NCS7041DM3G020R2G | |
|---|---|
DigiKey Part Number | 488-NCS7041DM3G020R2GTR-ND - Tape & Reel (TR) 488-NCS7041DM3G020R2GCT-ND - Cut Tape (CT) 488-NCS7041DM3G020R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS7041DM3G020R2G |
Description | CURRENT SENSE AMPLIFIER, 80V COM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 8-MSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 80 kHz |
Mfr | Current - Input Bias 200 µA |
Series | Voltage - Input Offset 100 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.5mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 150°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.97200 | €9.72 |
| 25 | €0.88200 | €22.05 |
| 100 | €0.78340 | €78.34 |
| 250 | €0.73640 | €184.10 |
| 500 | €0.70802 | €354.01 |
| 1 000 | €0.70141 | €701.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.63068 | €2,522.72 |
| 8 000 | €0.61804 | €4,944.32 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |

