
NCP81568MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81568MNTXG-ND |
Manufacturer | |
Manufacturer Product Number | NCP81568MNTXG |
Description | SINGLE PHASE VOLTAGE REGULATOR W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-9.2 Voltage Regulator IC 1 Output 48-PQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller, Intel IMVP-9.2 | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerWFQFN | |
Supplier Device Package | 48-PQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.87000 | €2.87 |
| 10 | €2.15100 | €21.51 |
| 25 | €1.97240 | €49.31 |
| 100 | €1.77640 | €177.64 |
| 250 | €1.68300 | €420.75 |
| 500 | €1.62666 | €813.33 |
| 1 000 | €1.58031 | €1,580.31 |
| 2 500 | €1.53139 | €3,828.47 |
| 5 000 | €1.50190 | €7,509.50 |
| Unit Price without VAT: | €2.87000 |
|---|---|
| Unit Price with VAT: | €3.60185 |

